Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
United Chemi-Con Inc | Aluminum Electrolytic Capacitor 3300Uf, 350V, +50%,-10%, Screw; Capacitance:3300Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Chemi-Con 36DA332F350CD2A |
|
View Details | |
Chemi-Con | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN |
|
View Details |