Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
United Chemi-Con Inc | Aluminum Electrolytic Capacitor 18000Uf, 100V, +50%,-10%,screw; Capacitance:18000Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Chemi-Con 36DA183F100CC2A | $0 |
|
View Details |
Chemi-Con | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 18000uF, Chassis Mount, RADIAL LEADED, CAN |
|
View Details |