-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 4/0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8289
|
Newark | Splice, solis Butt 4/0 Rohs Compliant: Yes |Amp Te Connectivity 36960 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $13.4700 | Buy Now |
DISTI #
A27221-ND
|
DigiKey | CONN SPLICE 4/0 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
250 In Stock |
|
$15.5863 / $19.0600 | Buy Now |
DISTI #
36960
|
Avnet Americas | Splice Terminal (4/0)AWG 37.69mm 22.07mm Tin Loose Piece - Bulk (Alt: 36960) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 300 Factory Stock |
|
$11.5986 / $13.9576 | Buy Now |
DISTI #
571-36960
|
Mouser Electronics | Terminals SPLICE SOLIS BUTT 4/ RoHS: Compliant | 60 |
|
$11.7900 / $13.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Container: Box | 0Box |
|
$11.5700 | Buy Now |
DISTI #
AMP36960
|
Heilind Electronics | SPLICE,SOLIS BUTT 4/0 | Americas - 570 in Stock |
|
$14.4335 / $14.6706 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT 4/0 RoHS: Compliant |
922 In Stock 300 Factory Stock |
|
$5.5900 / $13.5800 | Buy Now |
DISTI #
36960
|
TTI | Terminals SPLICE SOLIS BUTT 4/ Min Qty: 250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.9100 / $12.4000 | Buy Now |
DISTI #
AMP36960
|
Interstate Connecting Components | SPLICE,SOLIS BUTT 4/0 | 190 |
|
$14.4335 / $14.6706 | Buy Now |
|
Powell Electronics | SPLICE,SOLIS BUTT 4/0 Min Qty: 250 | 198 |
|
$3,780.0000 / $64,000.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36960
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36960
TE Connectivity
SPLICE,SOLIS BUTT 4/0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 125 mm2 |