Part Details for 36953 by TE Connectivity
Overview of 36953 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 36953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H7851
|
Newark | Budg Sltd 22-16Comm 22-18Mil 8 Rohs Compliant: Yes |Amp Te Connectivity 36953 Min Qty: 8790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
A101064-ND
|
DigiKey | CONN RING SLOTTED 16-22AWG #8 Min Qty: 8790 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1206 | Buy Now |
DISTI #
36953
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 36953) RoHS: Compliant Min Qty: 8790 Package Multiple: 8790 Container: Bulk | 0 |
|
$0.1075 / $0.1177 | Buy Now |
DISTI #
571-36953
|
Mouser Electronics | Terminals BUDG SLTD 22-16COMM 22-18MIL 8 RoHS: Compliant | 3550 |
|
$0.1150 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8790 Package Multiple: 1 Container: Box | 0Box |
|
$0.1004 | Buy Now |
DISTI #
AMP36953
|
Heilind Electronics | BUDG SLTD 22-16COMM 22-18MIL 8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BUDG SLTD 22-16COMM 22-18MIL 8 RoHS: Compliant | 0 |
|
$0.1170 / $0.1706 | Buy Now |
DISTI #
AMP36953
|
Interstate Connecting Components | BUDG SLTD 22-16COMM 22-18MIL 8 | 0 |
|
Buy Now | |
DISTI #
36953
|
Avnet Abacus | (Alt: 36953) RoHS: Compliant Min Qty: 8790 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BUDG SLTD 22-16COMM 22-18MIL 8 RoHS: Compliant | 0 |
|
$0.1170 / $0.1706 | Buy Now |
Part Details for 36953
36953 CAD Models
36953 Part Data Attributes:
|
36953
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36953
TE Connectivity
BUDG SLTD 22-16COMM 22-18MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 36953
This table gives cross-reference parts and alternative options found for 36953. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36953, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320359 | Fork Terminal, 1.42mm2 | TE Connectivity | 36953 vs 320359 |
34583 | SOLIS SPD 22-16COMM22-18MIL 10 | TE Connectivity | 36953 vs 34583 |