-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS PARA 2/0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7083
|
Newark | Terminal, Parallel Splice, 2/0Awg, Product Range:Solistrand Series, Wire Size Awg Min:-, Wire Size Awg Max:00Awg, Conductor Area Csa:70Mm², Terminal Material:Copper, Insulation:Non Insulated Rohs Compliant: Yes |Amp Te Connectivity 36948 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
A27201-ND
|
DigiKey | CONN INLINE 2/0 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
500 In Stock |
|
$2.2164 / $3.6900 | Buy Now |
DISTI #
36948
|
Avnet Americas | Splice Terminal (2/0)AWG 18.64mm 17.86mm Tin Loose Piece - Bulk (Alt: 36948) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0615 / $2.3275 | Buy Now |
DISTI #
571-36948
|
Mouser Electronics | Terminals PARALLEL SPLC 2/0 RoHS: Compliant | 1457 |
|
$2.0200 / $2.6400 | Buy Now |
|
Future Electronics | Solistrand 2/0 AWG Copper Non Insulated Parallel Closed Barrel Splice RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$1.9600 / $2.1300 | Buy Now |
DISTI #
AMP36948
|
Heilind Electronics | SPLICE,SOLIS PARA 2/0 | Americas - 10101 in Stock22500 On Order |
|
$1.5790 / $1.9960 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS PARA 2/0 RoHS: Compliant |
5100 In Stock |
|
$1.4800 / $1.6700 | Buy Now |
|
Quest Components | 67.46 mm2, WIRE TERMINAL | 200 |
|
$1.1475 / $2.1250 | Buy Now |
|
Quest Components | 67.46 mm2, WIRE TERMINAL | 72 |
|
$6.4158 / $10.4040 | Buy Now |
DISTI #
36948
|
TTI | Terminals PARALLEL SPLC 2/0 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5000 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36948
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36948
TE Connectivity
SPLICE,SOLIS PARA 2/0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 70 mm2 |