Part Details for 36932 by Wiha Quality Tools
Overview of 36932 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-932ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 32 Positions , 2.00mm (0.079in) Pitch. |
Price & Stock for 36932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-1485-ND
|
DigiKey | HEX KEY L-SHAPE 2.5MM 3.54" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
17 In Stock |
|
$1.7070 / $2.1200 | Buy Now |
Part Details for 36932
36932 CAD Models
36932 Part Data Attributes
|
36932
Wiha Quality Tools
Buy Now
|
Compare Parts:
36932
Wiha Quality Tools
|
Samacsys Manufacturer | WIHA |