There are no models available for this part yet.
Overview of 369240410 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 369240410 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH7764
|
Avnet Americas | Cable Assembly UL 1015 1m 8AWG 4POS Discrete Wire Housing to 4POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 41AH7764) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$68.0500 / $69.9700 | Buy Now | |
DISTI #
0369240410
|
Avnet Americas | Cable Assembly UL 1015 1m 8AWG 4POS Discrete Wire Housing to 4POS Discrete Wire Housing RCP-RCP Bag - Bag (Alt: 0369240410) RoHS: Not Compliant Min Qty: 90 Package Multiple: 15 Container: Bag | 0 |
|
$45.9979 | Buy Now | |
DISTI #
65703837
|
Verical | Cable Assembly UL 1015 1m 8AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 536 |
|
$43.3300 / $56.6200 | Buy Now | |
DISTI #
60932910
|
Verical | Cable Assembly UL 1015 1m 8AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$43.3300 / $56.6200 | Buy Now | |
DISTI #
61146931
|
Verical | Cable Assembly UL 1015 1m 8AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$29.5789 / $32.4825 | Buy Now | |
DISTI #
369240410
|
Avnet Abacus | (Alt: 369240410) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805273957
|
Chip1Stop | Specialized sensor RoHS: Compliant | 561 |
|
$38.3000 / $64.0000 | Buy Now |