Part Details for 369240310 by Molex
Overview of 369240310 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 369240310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7761
|
Avnet Americas | Cable Assembly UL 1015 1m 8AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 41AH7761) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 20 Partner Stock |
|
$46.6100 / $58.5100 | Buy Now |
DISTI #
0369240310
|
Avnet Americas | Cable Assembly UL 1015 1m 8AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing RCP-RCP Bag - Bag (Alt: 0369240310) RoHS: Not Compliant Min Qty: 120 Package Multiple: 15 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$34.9663 | Buy Now |
DISTI #
65704902
|
Verical | Cable Assembly UL 1015 1m 8AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 431 |
|
$36.2300 / $43.0400 | Buy Now |
DISTI #
60937732
|
Verical | Cable Assembly UL 1015 1m 8AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 55 |
|
$36.2300 / $43.0400 | Buy Now |
DISTI #
61339986
|
Verical | Cable Assembly UL 1015 1m 8AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$12.3206 | Buy Now |
DISTI #
369240310
|
Avnet Abacus | (Alt: 369240310) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805267637
|
Chip1Stop | Specialized sensor RoHS: Compliant | 486 |
|
$35.6000 / $48.0000 | Buy Now |