-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 2/0 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0109
|
Newark | Terminal, Ring Tongue, 5/16", 00Awg Rohs Compliant: Yes |Amp Te Connectivity 36922 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$6.3000 / $7.9700 | Buy Now |
DISTI #
A27117-ND
|
DigiKey | CONN RING CIRC 2/0AWG #5/16 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
484 In Stock |
|
$4.9560 / $7.6600 | Buy Now |
DISTI #
36922
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece - Bulk (Alt: 36922) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1065 / $4.9417 | Buy Now |
DISTI #
571-36922
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 373 |
|
$4.9200 / $8.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.1000 | Buy Now |
DISTI #
AMP36922
|
Heilind Electronics | TERMINAL,SOLIS R 2/0 5/16 | Americas - 2673 in Stock1875 On Order |
|
$5.1942 / $6.5662 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 2/0 5/16 RoHS: Compliant |
4175 In Stock |
|
$4.7500 / $7.2600 | Buy Now |
|
Quest Components | WIRE AND CABLE, 32AWG, COMMUNICATION CABLE | 23 |
|
$22.5000 / $25.0000 | Buy Now |
DISTI #
36922
|
TTI | Terminals RING TONGUE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 938 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
36922
|
Avnet Americas | Ring Tongue Terminal (2/0)AWG 50.8mm 24.03mm Tin Loose Piece - Bulk (Alt: 36922) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1065 / $4.9417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36922
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36922
TE Connectivity
TERMINAL,SOLIS R 2/0 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.3 mm2 |