Part Details for 36922-0401 by Molex
Overview of 36922-0401 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 36922-0401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2546
|
Newark | Cable Assy, 4P Wtb Hermaphroditic, 3.9", Connector To Connector:Wire To Board Hermaphroditic To Wire To Board Hermaphroditic, No. Of Positions:4Positions, Connector Pitch:3Mm, No. Of Rows:1 Row, Cable Length - Metric:100Mm Rohs Compliant: Yes |Molex 36922-0401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$0.4820 | Buy Now |
DISTI #
71898195
|
RS | Cable Assembly, DITTO 4 Circuit, Wire to Wire, 100MM | Molex Incorporated 36922-0401 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $3.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
598 Partner Stock |
|
$1.6700 / $2.0800 | Buy Now |
DISTI #
36922-0401
|
TTI | Rectangular Cable Assemblies DITTO 4 CIRCUIT WIRE TO WIRE 100MM RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
369220401-MOL
|
TME | 36922-0401 Min Qty: 16 | 598 |
|
$2.1361 / $2.6583 | Buy Now |
DISTI #
C1S549804378954
|
Chip1Stop | Power cord RoHS: Compliant | 598 |
|
$2.2800 / $2.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
598 Partner Stock |
|
$1.6700 / $2.0800 | Buy Now |
Part Details for 36922-0401
36922-0401 CAD Models
36922-0401 Part Data Attributes
|
36922-0401
Molex
Buy Now
|
Compare Parts:
36922-0401
Molex
|
Samacsys Manufacturer | Molex |