-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0733
|
Newark | Cable Assy, Wtb Rcpt-Wtb Rcpt, 11.8", Connector To Connector:Wire To Board Receptacle To Wire To Board Receptacle, No. Of Positions:6Positions, Connector Pitch:3.96Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:18Awg Rohs Compliant: Yes |Molex 36921-0603 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.1500 | Buy Now |
DISTI #
538-36921-0603
|
Mouser Electronics | Rectangular Cable Assemblies KK Plus 396 6CKT 300mm Discrete Cable RoHS: Compliant | 240 |
|
$4.2500 / $5.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
727 Partner Stock |
|
$3.9100 / $5.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.3976 / $7.2800 | Buy Now |
|
Quest Components | 40 |
|
$4.8750 / $9.7500 | Buy Now | |
DISTI #
36921-0603
|
TTI | Rectangular Cable Assemblies KK Plus 396 6CKT 300mm Discrete Cable Min Qty: 750 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.5400 / $4.2800 | Buy Now |
DISTI #
MOL36921-0603
|
Interstate Connecting Components | DISC WIR ASY 6 CKT 300MM L1NK 396 | 12 |
|
$4.7945 / $5.2740 | Buy Now |
|
Master Electronics | RoHS: Compliant |
727 Partner Stock |
|
$3.9100 / $5.1000 | Buy Now |
DISTI #
10187383
|
TestEquity LLC | Molex 36921-0603 DC Power Cords L1Nk 396 6 Circuit, 300mm, Discrete Cable | 727 |
|
$5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36921-0603
Molex
Buy Now
|
Compare Parts:
36921-0603
Molex
|
Samacsys Manufacturer | Molex |