-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL SOLIS RING 1/0 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0107
|
Newark | Terminal, Ring Tongue, 1/2", 0Awg Rohs Compliant: Yes |Amp Te Connectivity 36919 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$3.4000 / $4.6000 | Buy Now |
DISTI #
57AC7898
|
Newark | Terminal, Ring Tongue, 1/2", 0Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:0Awg, Conductor Area Csa:60.6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36919 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.6000 | Buy Now |
DISTI #
A27111-ND
|
DigiKey | CONN RING CIRC 1/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
444 In Stock |
|
$2.6526 / $4.4200 | Buy Now |
DISTI #
36919
|
Avnet Americas | Ring Tongue Terminal 1-(1/0)AWG 49.68mm 22.23mm Tin Loose Piece - Bulk (Alt: 36919) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 856107 Factory Stock |
|
$2.2095 / $2.3408 | Buy Now |
DISTI #
571-36919
|
Mouser Electronics | Terminals TERMINAL SOLIS RING RoHS: Compliant | 1121 |
|
$2.7100 / $5.0100 | Buy Now |
DISTI #
V36:1790_11840405
|
Arrow Electronics | Ring Tongue Terminal (1/0)AWG Copper 49.68mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2326 | Americas - 140 |
|
$2.6440 / $4.3660 | Buy Now |
|
Future Electronics | Solistrand 1/0 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.3500 / $2.5500 | Buy Now |
DISTI #
AMP36919
|
Heilind Electronics | TERMINAL SOLIS RING 1/0 1/2 | Americas - 24699 in Stock16012 On Order |
|
$1.9357 / $2.4471 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M12 - 1/2" - 0 AWG - 60.6 mm² - SOLISTRAND Series. RoHS: Compliant |
1570 In Stock 2500 On Order |
|
$1.8600 / $2.2300 | Buy Now |
DISTI #
70331315
|
Verical | Ring Tongue Terminal (1/0)AWG Copper 49.68mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2326 | Americas - 1550 |
|
$2.3305 / $2.9536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36919
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36919
TE Connectivity
TERMINAL SOLIS RING 1/0 1/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 | |
Wire Gauge | 0 AWG |