-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 1/0 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F6587
|
Newark | Terminal, Ring Tongue, 5/16", 0Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:0Awg, Conductor Area Csa:60.6Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36916 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 343 |
|
$2.5100 / $2.9700 | Buy Now |
DISTI #
28T0378
|
Newark | Ring Tongue Terminal, Solistrand Series, 5/16 ", M8, 0 Awg, 60.6 Mm , Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 587 |
|
$2.5100 / $3.2300 | Buy Now |
DISTI #
42AJ3528
|
Newark | Terminal, solis R 1/0 5/16 |Amp Te Connectivity 36916 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 3483 |
|
$2.5100 / $2.9600 | Buy Now |
DISTI #
84AC3795
|
Newark | 36916 Rohs Compliant: Yes |Amp Te Connectivity 36916 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.2800 | Buy Now |
DISTI #
A27106-ND
|
DigiKey | CONN RING CIRC 1/0AWG #5/16 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5708 / $4.2800 | Buy Now |
DISTI #
36916
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG 49.68mm 22.23mm Tin Loose Piece - Bulk (Alt: 36916) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2754 / $2.7381 | Buy Now |
DISTI #
99F6587
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG 49.68mm 22.23mm Tin Loose Piece - Bulk (Alt: 99F6587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 357 Partner Stock |
|
$2.5100 / $3.2300 | Buy Now |
DISTI #
571-36916
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 861 |
|
$2.6200 / $4.8500 | Buy Now |
|
Future Electronics | "TERMINAL,SOLIS R 1/0 5/16" RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.2700 / $2.4700 | Buy Now |
DISTI #
AMP36916
|
Heilind Electronics | TERMINAL,SOLIS R 1/0 5/16 | Americas - 3336 in Stock2250 On Order |
|
$1.9453 / $2.4592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36916
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36916
TE Connectivity
TERMINAL,SOLIS R 1/0 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 36916. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36916, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-36917-3 | TERMINAL,SOLIS R 1/0 3/8 | TE Connectivity | 36916 vs 8-36917-3 |