Part Details for 3690 by Vector Electronics & Technology Inc
Overview of 3690 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F1240
|
Newark | Extender Card - Pcb Edge, 0.156" Center 44 Pos, Accessory Type:Extender Card - Pcb Edge, For Use With:0.156" Centre 44 Position, Board Thickness:0.092", Body Material:Epoxy Glass, No. Of Contacts:44Contacts, Pcb Type:Extender Cards Rohs Compliant: No |Vector Electronics 3690 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$30.6900 / $46.4100 | Buy Now |
DISTI #
V1024-ND
|
DigiKey | CARD EXTENDERS 22 ES CT GEN PURP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$34.0193 / $45.3600 | Buy Now |
DISTI #
574-3690
|
Mouser Electronics | PCI Express / PCI Connectors 6.5" .156" centers 22 contacts per side RoHS: Not Compliant | 2 |
|
$36.0000 / $44.3500 | Buy Now |
DISTI #
70219554
|
RS | Test Extender, R644, FR4 Epoxy Glass, 2 oz. Copper, Ni/Gold Plated, 6.5 in., | Vector Electronics & Technology 3690 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$37.7700 / $44.4400 | Buy Now |