369-3-020-0--NTX-KR0
MPE-Garry GmbH
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Overview of 369-3-020-0--NTX-KR0 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 369-3-020-0--NTX-KR0 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 369-3-020-0--NTX-KR0 by MPE-Garry GmbH

369-3-020-0--NTX-KR0
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.197 inch
Body Depth
0.197 inch
Body Length
1.076 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.157 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. 369-3-020-0--NTX-KR0
    MPE-Garry GmbH
    Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
    VS

Alternate Parts for 369-3-020-0--NTX-KR0

This table gives cross-reference parts and alternative options found for 369-3-020-0--NTX-KR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 369-3-020-0--NTX-KR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50036-07001-001 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Aces Electronics Co Ltd 369-3-020-0--NTX-KR0 vs 50036-07001-001
88166-07011 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle Aces Electronics Co Ltd 369-3-020-0--NTX-KR0 vs 88166-07011
50029-07001-001 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Aces Electronics Co Ltd 369-3-020-0--NTX-KR0 vs 50029-07001-001
88164-07011 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle Aces Electronics Co Ltd 369-3-020-0--NTX-KR0 vs 88164-07011
50046-07011-001 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Aces Electronics Co Ltd 369-3-020-0--NTX-KR0 vs 50046-07011-001
50045-07011-002 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Aces Electronics Co Ltd 369-3-020-0--NTX-KR0 vs 50045-07011-002
FX2BA-20S-1.27R Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Black Insulator, Plug Hirose Electric Co Ltd 369-3-020-0--NTX-KR0 vs FX2BA-20S-1.27R
8822E-020-171S Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Plug KEL Corporation 369-3-020-0--NTX-KR0 vs 8822E-020-171S
480-10-220-00-001101 Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 369-3-020-0--NTX-KR0 vs 480-10-220-00-001101
50046-07001-001 Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Aces Electronics Co Ltd 369-3-020-0--NTX-KR0 vs 50046-07001-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 369-3-020-0--NTX-KR0 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 369-3-020-0--NTX-KR0 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 369-3-020-0--NTX-KR0 would you like to use for your alert(s)?
  • Please alert me when 369-3-020-0--NTX-KR0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 369-3-020-0--NTX-KR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 369-3-020-0--NTX-KR0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 369-3-020-0--NTX-KR0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 369-3-020-0--NTX-KR0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 369-3-020-0--NTX-KR0 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: