-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3525
|
Newark | Terminals Butt Splice 6 Awg Sight Hole |Amp Te Connectivity 36886 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$2.1500 | Buy Now |
DISTI #
92F1411
|
Newark | Splice, solis Butt 6 Rohs Compliant: Yes |Amp Te Connectivity 36886 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$158.9900 / $166.6200 | Buy Now |
DISTI #
A27214-ND
|
DigiKey | CONN SPLICE 6 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1639 In Stock |
|
$1.7086 / $2.8400 | Buy Now |
DISTI #
36886
|
Avnet Americas | Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece - Bulk (Alt: 36886) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5772 / $1.7807 | Buy Now |
DISTI #
571-36886
|
Mouser Electronics | Terminals BUTT SPLICE 6 AWG SIGHT HOLE RoHS: Compliant | 1433 |
|
$1.6600 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.5500 | Buy Now |
DISTI #
AMP36886
|
Heilind Electronics | SPLICE,SOLIS BUTT 6 | Americas - 0 in Stock |
|
$1.8705 / $1.8984 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT 6 RoHS: Compliant |
2030 In Stock |
|
$1.5800 / $2.0100 | Buy Now |
DISTI #
36886
|
TTI | Terminals BUTT SPLICE 6 AWG SIGHT HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 257 In Stock |
|
$1.6400 / $2.4000 | Buy Now |
DISTI #
AMP36886
|
Interstate Connecting Components | SPLICE,SOLIS BUTT 6 | 0 |
|
$1.8705 / $1.8984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36886
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36886
TE Connectivity
SPLICE,SOLIS BUTT 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |