Part Details for 368770005 by Molex
Overview of 368770005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 368770005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0368770005
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 5 Circuits Nylon White Bag - Bulk (Alt: 0368770005) RoHS: Compliant Min Qty: 7000 Package Multiple: 1400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH1074
|
Avnet Americas | Ditto Hermaphroditic Crimp Housing 2.5mm Pitch Friction Lock 5 Circuits Nylon White Bag - Bulk (Alt: 01AH1074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2270 / $0.3920 | Buy Now |
DISTI #
18692384
|
Verical | Conn Housing 5 POS 2.5mm Crimp ST Cable Mount White Ditto™ Bag RoHS: Compliant Min Qty: 364 Package Multiple: 1 | Americas - 407 |
|
$0.1720 | Buy Now |
Part Details for 368770005
368770005 CAD Models
368770005 Part Data Attributes:
|
368770005
Molex
Buy Now
Datasheet
|
Compare Parts:
368770005
Molex
Board Connector, 5 Contact(s), 1 Row(s), Hermaphroditic, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |