Part Details for 3685853 by Wakefield-Vette
Overview of 3685853 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3685853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1349-ND
|
DigiKey | COVER VENTED 84HP/332MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$34.8200 | Buy Now |
DISTI #
567-3685853
|
Mouser Electronics | Racks & Rack Cabinet Accessories Cover for HeiPac EASY, Perforated, 84HP, 332mm RoHS: Compliant | 0 |
|
$33.2300 / $38.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7900 / $38.7200 | Buy Now |
DISTI #
3685853
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 10 | 0 |
|
$30.8500 | Buy Now |
DISTI #
000000000005422822
|
Sager | Racks & Rack Cabinet Accessories Cover for HeiPac EASY, Perforated, 84HP, 332mm | 0 |
|
Buy Now |