-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0362
|
Newark | Automotive Housing, Receptacle, 2Pos Rohs Compliant: Yes |Te Connectivity 368545-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1280 |
|
$0.1990 / $0.2980 | Buy Now |
DISTI #
A142472-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1132 / $0.2500 | Buy Now |
DISTI #
368545-1
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Cable Mount - Bag (Alt: 368545-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0 |
|
$0.1121 / $0.1266 | Buy Now |
DISTI #
571-368545-1
|
Mouser Electronics | Automotive Connectors 070 MLC CAP 2P HSG RoHS: Compliant | 4355 |
|
$0.1180 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.1090 | Buy Now |
DISTI #
AMP368545-1
|
Heilind Electronics | 070 MLC CAP 2P HSG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC CAP 2P HSG RoHS: Compliant | 0 |
|
$0.1219 / $0.1537 | Buy Now |
DISTI #
AMP368545-1
|
Interstate Connecting Components | 070 MLC CAP 2P HSG | 0 |
|
Buy Now | |
DISTI #
368545-1
|
Avnet Abacus | Conn Housing PL 2 POS Crimp ST Cable Mount (Alt: 368545-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
368545-1
|
Avnet Abacus | Conn Housing PL 2 POS Crimp ST Cable Mount (Alt: 368545-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368545-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368545-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.622 inch | |
Body Depth | 1.217 inch | |
Body Length | 0.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 2 |