-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142471-ND
|
DigiKey | CONN PLUG HSG 2POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5180 In Stock |
|
$0.1878 / $0.4000 | Buy Now |
DISTI #
368538-1
|
Avnet Americas | Conn Housing RCP 2 POS 3.5mm Crimp ST Cable Mount - Bag (Alt: 368538-1) RoHS: Compliant Min Qty: 9600 Package Multiple: 4800 Container: Bag | 0 |
|
$0.0976 / $0.1069 | Buy Now |
DISTI #
571-368538-1
|
Mouser Electronics | Automotive Connectors 070 MLC PLUG 2P HSG RoHS: Compliant | 0 |
|
$0.1170 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9600 Package Multiple: 4800 Container: Bag | 0Bag |
|
$0.0934 | Buy Now |
DISTI #
AMP368538-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1140 / $0.1174 | Buy Now | |
|
Onlinecomponents.com | 070 MLC PLUG 2P HSG RoHS: Compliant |
1200 Partner Stock |
|
$0.1841 / $0.2273 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 9600 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | 7680 |
|
$0.1000 / $0.8000 | Buy Now | |
DISTI #
368538-1
|
TTI | Automotive Connectors 070 MLC PLUG 2P HSG Min Qty: 9600 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.1130 / $0.1400 | Buy Now |
DISTI #
AMP368538-1
|
Interstate Connecting Components | 0 |
|
$0.1140 / $0.1174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368538-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368538-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.596 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.409 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm |