Part Details for 3685241 by Wakefield-Vette
Overview of 3685241 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3685241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1326-ND
|
DigiKey | SUBRACK VARIO EMC 3U/84HP/305MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$217.0500 | Buy Now |
DISTI #
567-3685241
|
Mouser Electronics | Racks & Rack Cabinets HeiPac Vario Subrack, EMC, 3U, 84HP, 305mm, for Backplane, Kit RoHS: Compliant | 0 |
|
$240.5200 / $263.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.7000 / $251.7800 | Buy Now |
DISTI #
000000000005422799
|
Sager | Racks & Rack Cabinets HeiPac Vario Subrack, EMC, 3U, 84HP, 305mm, for Backplane, Kit | 0 |
|
Buy Now |