Part Details for 3685198 by Wakefield-Vette
Overview of 3685198 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3685198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1322-ND
|
DigiKey | PCB HOLDER KIT 10PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
435 In Stock |
|
$9.9485 / $14.3300 | Buy Now |
DISTI #
567-3685198
|
Mouser Electronics | Racks & Rack Cabinet Accessories PCB Holder Kit, Pack = 10 RoHS: Compliant | 0 |
|
$10.0600 / $14.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$9.6100 | Buy Now |
|
Onlinecomponents.com | PCB holder kit RoHS: Compliant |
58 In Stock |
|
$9.7100 / $13.0700 | Buy Now |
DISTI #
70804631
|
Verical | PCB holder kit Min Qty: 10 Package Multiple: 10 Date Code: 2327 | Americas - 50 |
|
$13.1170 / $16.9910 | Buy Now |
DISTI #
000000000005422795
|
Sager | Racks & Rack Cabinet Accessories PCB Holder Kit, Pack = 10 | 0 |
|
Buy Now | |
|
Master Electronics | PCB holder kit RoHS: Compliant |
58 In Stock |
|
$9.7100 / $13.0700 | Buy Now |