-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7747
|
Newark | 070 Mlc Plug Hsg 6P Sgl |Te Connectivity 368502-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 / $0.4480 | Buy Now |
DISTI #
A122447-ND
|
DigiKey | CONN PLUG HSG 6POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1085 In Stock |
|
$0.3507 / $0.4900 | Buy Now |
DISTI #
368502-1
|
Avnet Americas | Conn Housing PL 6 POS Crimp ST Cable Mount - Bag (Alt: 368502-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0 |
|
$0.2353 / $0.2656 | Buy Now |
DISTI #
571-368502-1
|
Mouser Electronics | Automotive Connectors 070 MLC PLUG HSG 6P SGL RoHS: Compliant | 802 |
|
$0.3620 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.2290 | Buy Now |
DISTI #
AMP368502-1
|
Heilind Electronics | 070 MLC PLUG HSG 6P SGL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC PLUG HSG 6P SGL RoHS: Compliant | 0 |
|
$0.2559 / $0.3226 | Buy Now |
DISTI #
AMP368502-1
|
Interstate Connecting Components | 070 MLC PLUG HSG 6P SGL | 0 |
|
Buy Now | |
DISTI #
368502-1
|
Avnet Asia | Conn Housing PL 6 POS Crimp ST Cable Mount (Alt: 368502-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 3.5mm 1x6P 6 1 P3.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 1 |
|
$0.1161 / $0.2048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368502-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368502-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.626 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.961 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.5 mm |