Part Details for 3684891 by Wakefield-Vette
Overview of 3684891 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3684891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-1304-ND
|
DigiKey | FILLER PANEL FLAT 3U/4HP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
58 In Stock |
|
$4.9836 / $7.2300 | Buy Now |
DISTI #
567-3684891
|
Mouser Electronics | Racks & Rack Cabinet Accessories Filler Panel, Flat, 3U, 4HP RoHS: Compliant | 0 |
|
$4.9800 / $7.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1300 / $7.6200 | Buy Now |
DISTI #
3684891
|
Richardson RFPD | THERMAL HARDWARE RoHS: Compliant Min Qty: 58 | 0 |
|
$5.3300 | Buy Now |
DISTI #
000000000005422777
|
Sager | Racks & Rack Cabinet Accessories Filler Panel, Flat, 3U, 4HP | 0 |
|
Buy Now |