Part Details for 368454-1 by TE Connectivity
Overview of 368454-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 368454-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6713
|
Newark | Automotive Connectors 090/250 Hyb 16P Plug Assy |Amp Te Connectivity 368454-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$1.7000 / $3.3500 | Buy Now |
DISTI #
2266-368454-1-ND
|
DigiKey | CONN PLUG HSG 16POS Min Qty: 65 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
151 In Stock |
|
$1.1600 | Buy Now |
DISTI #
368454-1-ND
|
DigiKey | CONN PLUG HSG 16POS Min Qty: 65 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-368454-1
|
Mouser Electronics | Automotive Connectors 090/250 HYB 16P PLUG ASS'Y RoHS: Compliant | 725 |
|
$1.5500 / $3.2200 | Buy Now |
DISTI #
AMP368454-1
|
Heilind Electronics | 090/250 HYB 16P PLUG ASS Y | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 090/250 HYB 16P PLUG ASS'Y RoHS: Compliant |
151 Partner Stock |
|
$1.5600 / $1.6100 | Buy Now |
DISTI #
AMP368454-1
|
Interstate Connecting Components | 090/250 HYB 16P PLUG ASS Y | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 368454-1
|
PEI Genesis | Board Connector | 151 |
|
Buy Now | |
|
LCSC | 2x8P 8 2 5mm - Housings (Wire To Board / Wire To Wire ) ROHS | 897 |
|
$0.2543 / $0.3815 | Buy Now |
|
Master Electronics | 090/250 HYB 16P PLUG ASS'Y RoHS: Compliant |
151 Partner Stock |
|
$1.5600 / $1.6100 | Buy Now |
Part Details for 368454-1
368454-1 CAD Models
368454-1 Part Data Attributes:
|
368454-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368454-1
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |