Part Details for 3684-2240-00 by TE Connectivity
Overview of 3684-2240-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3684-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA-Type N Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Nickel RoHS: Compliant |
321 In Stock |
|
$81.0200 / $96.1100 | Buy Now |
DISTI #
62998845
|
Verical | Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 1 Package Multiple: 1 | Americas - 172 |
|
$101.9661 / $120.5897 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK | 1 |
|
$200.0000 | Buy Now |
DISTI #
1058675-1
|
TTI | RF Adapters - Between Series N -SMA ST J/J-BSA BHD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 381 In Stock |
|
$94.3700 / $99.0900 | Buy Now |
Part Details for 3684-2240-00
3684-2240-00 CAD Models
3684-2240-00 Part Data Attributes:
|
3684-2240-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3684-2240-00
TE Connectivity
PANEL MOUNT, BOARD TERMINATED, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |