3683S-1-102
Bourns Inc
Description: RESISTOR, POTENTIOMETER, 2W, 1000ohm

Overview of 3683S-1-102 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for 3683S-1-102 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res POT 1K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for 3683S-1-102 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3683S-1-102 by Bourns Inc

3683S-1-102
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Actuator Orientation
VERTICAL
Actuator Type
PUSH BUTTON
Ganging Number
1
Manufacturer Series
3683
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Terminal Shape
LUG
Tolerance
3%
Want to compare parts?
  1. 3683S-1-102
    Bourns Inc
    RESISTOR, POTENTIOMETER, 2W, 1000ohm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3683S-1-102 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3683S-1-102 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3683S-1-102 would you like to use for your alert(s)?
  • Please alert me when 3683S-1-102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3683S-1-102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3683S-1-102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3683S-1-102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3683S-1-102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3683S-1-102 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: