Part Details for 36832MF200 by Essentra Components
Results Overview of 36832MF200 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36832MF200 Information
36832MF200 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 36832MF200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-36832MF200-ND
|
DigiKey | MALE FEMALE THREADED STANDOFF, # Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2484 In Stock |
|
$0.3540 / $0.6800 | Buy Now |
DISTI #
144-36832MF200
|
Mouser Electronics | Standoffs & Spacers Male Female Threaded Standoff, #8-32, 2 in Spacer RoHS: Compliant | 0 |
|
$0.3480 / $0.5600 | Order Now |
DISTI #
72028282
|
RS | Male Female Threaded Standoff, #8-32, 2 in Spacer | Essentra Components 36832MF200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2610 / $0.2680 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 50.8 mm (2.000 in) - Operating Temperature Range... more RoHS: Compliant | 0 |
|
$0.2282 / $0.3763 | Buy Now |