-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0106
|
Newark | Clip, Black, Nylon Gf Rohs Compliant: Yes |Te Connectivity 368317-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1970 | Buy Now |
DISTI #
368317-1-ND
|
DigiKey | CLIP HSG FOR MQS Min Qty: 1 Lead time: 20 Weeks Container: Box |
8000 In Stock |
|
$0.1099 / $0.2000 | Buy Now |
DISTI #
368317-1
|
Avnet Americas | Connector Accessories Mounting Clip Polyamide Black Bag - Bag (Alt: 368317-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.0896 / $0.0981 | Buy Now |
DISTI #
571-368317-1
|
Mouser Electronics | Automotive Connectors CLIP HSG FOR MQS RoHS: Compliant | 7900 |
|
$0.1090 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.0857 | Buy Now |
DISTI #
AMP368317-1
|
Heilind Electronics | CLIP HSG FOR MQS | Americas - 0 in Stock |
|
$0.1046 / $0.1077 | Buy Now |
|
Onlinecomponents.com | CLIP HSG FOR MQS RoHS: Compliant |
4000 In Stock |
|
$0.1190 / $0.1530 | Buy Now |
DISTI #
AMP368317-1
|
Interstate Connecting Components | CLIP HSG FOR MQS | 0 |
|
$0.1046 / $0.1077 | Buy Now |
|
LCSC | - Automobile Connectors ROHS | 8000 |
|
$0.0584 / $0.0924 | Buy Now |
|
Master Electronics | CLIP HSG FOR MQS RoHS: Compliant |
4000 In Stock |
|
$0.1190 / $0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368317-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368317-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |