-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
090 14P Splice Pack Plug Assy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-368285-1-ND
|
DigiKey | 090 14P SPLICE PACK PLUG ASSY Min Qty: 1500 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0410 | Buy Now |
DISTI #
368285-1
|
Avnet Americas | Conn Housing PL 14 POS 5.4mm ST Cable Mount Bag - Bulk (Alt: 368285-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Container: Bulk | 0 |
|
$1.0224 / $1.1543 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.9940 | Buy Now |
DISTI #
AMP368285-1
|
Heilind Electronics | 090 14P SPLICE PACK PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 090 14P Splice Pack Plug Assy | 0 |
|
$1.0200 / $2.1400 | Buy Now |
DISTI #
368285-1
|
Avnet Americas | Conn Housing PL 14 POS 5.4mm ST Cable Mount Bag - Bulk (Alt: 368285-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Container: Bulk | 0 |
|
$1.0224 / $1.1543 | Buy Now |
DISTI #
AMP368285-1
|
Interstate Connecting Components | 090 14P SPLICE PACK PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | 090 14P Splice Pack Plug Assy | 0 |
|
$1.0200 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368285-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368285-1
TE Connectivity
090 14P Splice Pack Plug Assy
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.772 inch | |
Body Depth | 1.071 inch | |
Body Length | 1.764 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 5.4 mm | |
Total Number of Contacts | 14 |