-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6118
|
Newark | E-S Mk-2(+) Plug 2P Assy |Te Connectivity 368261-2 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 | Buy Now |
DISTI #
368261-2-ND
|
DigiKey | CONN PLUG HSG 2POS 4.80MM Min Qty: 6400 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5658 | Buy Now |
DISTI #
368261-2
|
Avnet Americas | Conn Housing PL 2 POS 4.8mm Crimp ST Cable Mount Bag - Bag (Alt: 368261-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Container: Bag | 0 |
|
$0.5602 / $0.6136 | Buy Now |
DISTI #
571-368261-2
|
Mouser Electronics | Automotive Connectors E-S MK-2(+) PLUG 2P ASSY RoHS: Compliant | 256 |
|
$0.6530 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6400 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.5360 | Buy Now |
DISTI #
AMP368261-2
|
Heilind Electronics | E-S MK-2(+) PLUG 2P ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
368261-2
|
TTI | Automotive Connectors E-S MK-2(+) PLUG 2P ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.5780 / $0.5900 | Buy Now |
DISTI #
AMP368261-2
|
Interstate Connecting Components | E-S MK-2(+) PLUG 2P ASSY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 368261-2
|
PEI Genesis | Combination Line Connector | 16000 |
|
Buy Now | |
DISTI #
368261-2
|
Avnet Abacus | Conn Housing PL 2 POS 4.8mm Crimp ST Cable Mount Bag (Alt: 368261-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368261-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.08 inch | |
Body Depth | 0.897 inch | |
Body Length | 0.811 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 4.8 mm |