-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040/070 HYB 16P PLUG HSG NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-368134-1-ND
|
DigiKey | 040/070 HYB 16P PLUG HSG NAT Min Qty: 10080 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3069 | Buy Now |
DISTI #
368134-1
|
Avnet Americas | 040/070 HYB 16P PLUG HSG NAT - Bag (Alt: 368134-1) Min Qty: 10080 Package Multiple: 240 Container: Bag | 0 |
|
$0.3221 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10080 Package Multiple: 240 Container: Bag | 0Bag |
|
$0.2930 | Buy Now |
DISTI #
AMP368134-1
|
Heilind Electronics | 040/070 HYB 16P PLUG HSG NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 040/070 HYB 16P PLUG HSG NAT | 0 |
|
$0.3018 / $0.6321 | Buy Now |
DISTI #
AMP368134-1
|
Interstate Connecting Components | 040/070 HYB 16P PLUG HSG NAT | 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 95 |
|
$0.2746 / $0.5014 | Buy Now |
|
Master Electronics | 040/070 HYB 16P PLUG HSG NAT | 0 |
|
$0.3018 / $0.6321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368134-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368134-1
TE Connectivity
040/070 HYB 16P PLUG HSG NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.102 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.008 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |