-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 5A, 0.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0102
|
Newark | Automotive Contact, Tab, Crimp, 20Awg Rohs Compliant: Yes |Te Connectivity 368088-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 27631 |
|
$0.1320 | Buy Now |
DISTI #
22R2437
|
Newark | 090Ii Non Sld Tab(Sq 0.3-0.5) Rohs Compliant: Yes |Te Connectivity 368088-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 | Buy Now |
DISTI #
A142466CT-ND
|
DigiKey | CONN TAB 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4610 In Stock |
|
$0.0608 / $0.1800 | Buy Now |
DISTI #
368088-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 368088-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0643 | Buy Now |
DISTI #
571-368088-1
|
Mouser Electronics | Automotive Connectors 090II NON SLD TAB(SQ 0.3-0.5) RoHS: Compliant | 40000 |
|
$0.0640 / $0.0780 | Buy Now |
DISTI #
571-368088-1-LP
|
Mouser Electronics | Automotive Connectors 090II NON SLD Loose Piece RoHS: Compliant | 2301 |
|
$0.1630 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0585 | Buy Now |
DISTI #
AMP368088-1
|
Heilind Electronics | 090II NON SLD TAB(SQ 0.3-0.5) | Americas - 0 in Stock |
|
$0.0714 / $0.0735 | Buy Now |
|
Onlinecomponents.com | 090II NON SLD TAB(SQ 0.3-0.5) RoHS: Compliant |
10000 In Stock |
|
$0.0567 / $0.0755 | Buy Now |
DISTI #
73585737
|
Verical | Contact Tab Crimp ST Cable Mount 20-22AWG T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 40000 |
|
$0.0693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368088-1
TE Connectivity
TAB Terminal, 5A, 0.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 5 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |