-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal, 2.62mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142464CT-ND
|
DigiKey | CONN TAB 14AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16847 In Stock |
|
$0.0383 / $0.1300 | Buy Now |
DISTI #
368086-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 368086-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.0401 | Buy Now |
DISTI #
571-368086-1-LP
|
Mouser Electronics | Automotive Connectors 090II NON SLD TAB Loose Piece RoHS: Compliant | 2064 |
|
$0.1190 / $0.2000 | Buy Now |
DISTI #
571-368086-1
|
Mouser Electronics | Automotive Connectors 090II NON SLD TAB (SQ 2.0) RoHS: Compliant | 16000 |
|
$0.0410 / $0.0580 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0365 | Buy Now |
DISTI #
AMP368086-1
|
Heilind Electronics | 090II NON SLD TAB(SQ 2.0) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 090II NON SLD TAB(SQ 2.0) RoHS: Compliant | 0 |
|
$0.0402 / $0.0482 | Buy Now |
DISTI #
368086-1
|
TTI | Automotive Connectors 090II NON SLD TAB (SQ 2.0) RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
AMP368086-1
|
Interstate Connecting Components | 090II NON SLD TAB(SQ 2.0) | 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 16000 |
|
$0.0132 / $0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368086-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368086-1
TE Connectivity
TAB Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |