Part Details for 368084-1 by TE Connectivity
Overview of 368084-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 368084-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0100
|
Newark | Automotive Contact, Socket, Crimp Rohs Compliant: Yes |Te Connectivity 368084-1 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20741 |
|
$0.1130 | Buy Now |
DISTI #
76AC6710
|
Newark | Automotive Connectors 090Ii Non Sld Reel Of 1000 |Amp Te Connectivity 368084-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1065 |
|
$0.0900 | Buy Now |
DISTI #
A123029CT-ND
|
DigiKey | CONN SOCKET 16-18AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9707 In Stock |
|
$0.0973 / $0.1700 | Buy Now |
DISTI #
368084-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 368084-1) RoHS: Compliant Min Qty: 22500 Package Multiple: 22500 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-368084-1-LP
|
Mouser Electronics | Automotive Connectors 090II NON SLD Loose Piece RoHS: Compliant | 1893 |
|
$0.1660 / $0.2300 | Buy Now |
DISTI #
571-368084-1-MR
|
Mouser Electronics | Automotive Connectors 090II NON SLD Reel of 1000 RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 16-18AWG Reel RoHS: Compliant |
32565 In Stock |
|
$0.0921 / $0.0954 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 3600 |
|
$0.1556 / $0.7780 | Buy Now | |
DISTI #
368084-1
|
TTI | Automotive Connectors 090II NON SLD REC(SQ0.85-1.25) Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 368084-1
368084-1 CAD Models
368084-1 Part Data Attributes:
|
368084-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368084-1
TE Connectivity
CONNECTOR ACCESSORY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |