Part Details for 368-868 by Mitutoyo Corporation
Overview of 368-868 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 368-868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K8842
|
Newark | Holtest, Type Ii, R, 1.2" - 1.6" Rohs Compliant: Na |Mitutoyo 368-868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$851.0000 | Buy Now |
DISTI #
10139550
|
Techni-Tool, Inc. | Mitutoyo 368-868 Micrometer, Mechanical, Internal, 3-Point, 1.2-1.6", 0.0002", Alloy Steel | 0 |
|
$851.0000 | Buy Now |