Part Details for 36723239 by Wurth Elektronik
Overview of 36723239 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36723239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0929
|
Newark | Shield Cabinet Cover, 32.9Mm X 24.4Mm Rohs Compliant: Yes |Wurth Elektronik 36723239 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$3.0400 / $4.4000 | Buy Now |
DISTI #
732-36723239-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
40 In Stock |
|
$2.9300 / $4.2300 | Buy Now |
DISTI #
710-36723239
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover w/Holes 32.9mm RoHS: Compliant | 0 |
|
$2.9200 / $4.2300 | Order Now |
Part Details for 36723239
36723239 CAD Models
36723239 Part Data Attributes
|
36723239
Wurth Elektronik
Buy Now
|
Compare Parts:
36723239
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |