Part Details for 36715935 by Wurth Elektronik
Overview of 36715935 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36715935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0916
|
Newark | Shield Cabinet Cover, 59.9Mm X 21.2Mm Rohs Compliant: Yes |Wurth Elektronik 36715935 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$3.0600 / $4.4200 | Buy Now |
DISTI #
732-36715935-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
28 In Stock |
|
$2.9500 / $4.2500 | Buy Now |
DISTI #
710-36715935
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 59.9mm RoHS: Compliant | 21 |
|
$2.9400 / $4.2500 | Buy Now |