Part Details for 3671513 by Wurth Elektronik
Overview of 3671513 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3671513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0908
|
Newark | Shield Cabinet Cover, 51.9Mm X 27.1Mm Rohs Compliant: Yes |Wurth Elektronik 3671513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6700 / $4.7800 | Buy Now |
DISTI #
732-3671513-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
3 In Stock |
|
$3.5400 / $4.6000 | Buy Now |
DISTI #
710-3671513
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 51.9mm RoHS: Compliant | 32 |
|
$3.5300 / $4.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$3.0200 | Buy Now |