Part Details for 3671511 by Wurth Elektronik
Overview of 3671511 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3671511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0906
|
Newark | Shield Cabinet Cover, 51.7Mm X 26.3Mm Rohs Compliant: Yes |Wurth Elektronik 3671511 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7600 / $4.9100 | Buy Now |
DISTI #
732-3671511-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
4 In Stock |
|
$3.6300 / $4.7200 | Buy Now |
DISTI #
710-3671511
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 51.7mm RoHS: Compliant | 49 |
|
$3.6200 / $4.7200 | Buy Now |