Part Details for 3671226 by Wurth Elektronik
Overview of 3671226 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3671226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0847
|
Newark | Shield Cabinet Cover, 23Mm X 17.5Mm Rohs Compliant: Yes |Wurth Elektronik 3671226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1600 / $3.5400 | Buy Now |
DISTI #
732-3671226-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
90 In Stock |
|
$2.0900 / $3.4000 | Buy Now |
DISTI #
710-3671226
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 23mm RoHS: Compliant | 90 |
|
$2.0800 / $3.4000 | Buy Now |
Part Details for 3671226
3671226 CAD Models
3671226 Part Data Attributes
|
3671226
Wurth Elektronik
Buy Now
|
Compare Parts:
3671226
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |