Part Details for 3671210 by Wurth Elektronik
Overview of 3671210 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3671210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0840
|
Newark | Shield Cabinet Cover, 21.6Mm X 12.6Mm Rohs Compliant: Yes |Wurth Elektronik 3671210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$2.2600 / $3.6700 | Buy Now |
DISTI #
732-3671210-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
17 In Stock |
|
$2.1700 / $3.5300 | Buy Now |
DISTI #
710-3671210
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 21.6mm RoHS: Compliant | 0 |
|
$2.1600 / $3.5300 | Order Now |