Part Details for 3671156 by Wurth Elektronik
Overview of 3671156 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3671156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0830
|
Newark | Shield Cabinet Cover, 16Mm X 11Mm Rohs Compliant: Yes |Wurth Elektronik 3671156 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$2.0200 / $3.2900 | Buy Now |
DISTI #
732-3671156-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
216 In Stock |
|
$1.9500 / $3.1600 | Buy Now |
DISTI #
710-3671156
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 16mm RoHS: Compliant | 284 |
|
$1.9400 / $3.1600 | Buy Now |
Part Details for 3671156
3671156 CAD Models
3671156 Part Data Attributes:
|
3671156
Wurth Elektronik
Buy Now
|
Compare Parts:
3671156
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |