Part Details for 3671110 by Wurth Elektronik
Overview of 3671110 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3671110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0824
|
Newark | Shield Cabinet Cover, 11.6Mm X 11.6Mm Rohs Compliant: Yes |Wurth Elektronik 3671110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$2.1000 / $3.4300 | Buy Now |
DISTI #
732-3671110-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
94 In Stock |
|
$2.0300 / $3.3000 | Buy Now |
DISTI #
710-3671110
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Cover 11.6mm RoHS: Compliant | 173 |
|
$2.0200 / $3.3000 | Buy Now |