There are no models available for this part yet.
Overview of 3670223 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3670223 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ0745
|
Newark | Shield Cabinet Frame, 22.3Mm X 17.3Mm Rohs Compliant: Yes |Wurth Elektronik 3670223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3800 / $3.8000 | Buy Now | |
DISTI #
732-3670223-ND
|
DigiKey | WE-SHC TWO-PIECE SEAMLESS SHIELD Min Qty: 1 Lead time: 7 Weeks Container: Tray |
6 In Stock |
|
$2.2500 / $3.6500 | Buy Now | |
DISTI #
710-3670223
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Seemless Cab Frame 22.3mm RoHS: Compliant | 132 |
|
$2.2400 / $3.6500 | Buy Now |
CAD Models for 3670223 by Wurth Elektronik
Part Data Attributes for 3670223 by Wurth Elektronik
3670223
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
3670223Wurth ElektronikVS
-