Part Details for 367-5C04-062 by Amphenol Corporation
Overview of 367-5C04-062 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NM25C041EM8 | Rochester Electronics LLC | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 |
Part Details for 367-5C04-062
367-5C04-062 CAD Models
367-5C04-062 Part Data Attributes
|
367-5C04-062
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
367-5C04-062
Amphenol Corporation
Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.976 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.579 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Row Spacing | 0.073 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 22 | |
Number of Rows Loaded | 11 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | .9906 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 88 |
Alternate Parts for 367-5C04-062
This table gives cross-reference parts and alternative options found for 367-5C04-062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 367-5C04-062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
367-NC04-072 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-NC04-072 |
367-7A04-041 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-7A04-041 |
367-8B04-071 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-8B04-071 |
367-6B04-050 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-6B04-050 |
367-8C04-052 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-8C04-052 |
367-LD04-022 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-LD04-022 |
367-8D04-072 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-8D04-072 |
367-5D04-063 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-5D04-063 |
367-8D04-020 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-8D04-020 |
367-8A04-070 | Board Connector, 88 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | Amphenol Corporation | 367-5C04-062 vs 367-8A04-070 |