Part Details for 36680 by Molex
Overview of 36680 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8982
|
Newark | Fiber Optic Grip (.187-.250) Singleeyesp |Molex 36680 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0300 / $40.9800 | Buy Now |
DISTI #
31651524
|
Verical | Cable Accessories Support Grip RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$31.9100 / $33.2300 | Buy Now |
DISTI #
10210723
|
TestEquity LLC | Molex 36680 Support Grips for Fiber Optics, Closed Mesh, Single Eye, Bale Length 3", Cable Diameter 4.75-6.35mm (.187-.250"), Approximate Break Strength 136.08kg (300 lbs) | 5 |
|
$37.5600 | Buy Now |