Part Details for 3667-0-19-01-23-27-10-0 by Mill-Max Mfg Corp
Overview of 3667-0-19-01-23-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3667HMSE#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667HUDD#PBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa | |
LT3667EUDD#TRPBF | Analog Devices | 40V 400mA Buck Sw Reg w/ 2x Fa |
Price & Stock for 3667-0-19-01-23-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-019012327100-ND
|
DigiKey | CONN RECEPT PIN .045-.065" .875" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
496 In Stock |
|
$1.2744 / $2.4600 | Buy Now |
DISTI #
575-366700
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Compliant | 223 |
|
$1.2700 / $2.3300 | Buy Now |
DISTI #
MMX3667-0-19-01-23-27-100
|
Heilind Electronics | PIN RECEPTACLE-WIRE TERMINATION | Americas - 212 in Stock |
|
$1.5276 / $1.9177 | Buy Now |
DISTI #
MMX3667-0-19-01-23-27-100
|
Interstate Connecting Components | PIN RECEPTACLE-WIRE TERMINATION | 70 |
|
$1.5276 / $1.9177 | Buy Now |
DISTI #
000000000000404946
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.4979 / $2.4000 | Buy Now |
Part Details for 3667-0-19-01-23-27-10-0
3667-0-19-01-23-27-10-0 CAD Models
3667-0-19-01-23-27-10-0 Part Data Attributes
|
3667-0-19-01-23-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3667-0-19-01-23-27-10-0
Mill-Max Mfg Corp
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |