36664-0002
Molex
Description: Connector Accessory, 0.2in Max Cable Dia, Contact, Brass,

Overview of 36664-0002 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CO-058SMABNC0-002.5 Amphenol Cables on Demand Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft

Price & Stock for 36664-0002 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 61M2580
Newark Mlx Female Terminal 10-12 Awg Loose Cut Rohs Compliant: Yes |Molex 36664-0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 14519
  • 1 $0.0630
  • 10 $0.0630
  • 25 $0.0630
  • 50 $0.0630
  • 100 $0.0580
  • 250 $0.0580
$0.0580 / $0.0630 Buy Now
DISTI # 538-36664-0002
Mouser Electronics Pin & Socket Connectors Socket 10-12AWG Bulk RoHS: Compliant 14241
  • 1 $0.1400
  • 10 $0.0980
  • 100 $0.0830
  • 500 $0.0770
  • 1,000 $0.0670
  • 5,000 $0.0660
  • 10,000 $0.0610
$0.0610 / $0.1400 Buy Now
DISTI # 70967447
RS MLX FEMALE TERMINAL 10-12 AWG LOOSE CUT | Molex Incorporated 36664-0002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 1493
  • 1 $0.1440
  • 15 $0.1220
  • 50 $0.1150
  • 100 $0.1090
  • 250 $0.1030
$0.1030 / $0.1440 Buy Now
Onlinecomponents.com Contact SKT Crimp ST Cable Mount 10-12AWG MLX™ Bag RoHS: Compliant 5074 In Stock
  • 1 $0.0800
  • 2,000 $0.0727
  • 7,000 $0.0678
  • 10,000 $0.0644
  • 25,000 $0.0576
  • 50,000 $0.0559
$0.0559 / $0.0800 Buy Now
DISTI # 82744089
Verical Contact F Crimp ST Cable Mount 10-12AWG MLX™ Bag RoHS: Compliant Min Qty: 794 Package Multiple: 1 Americas - 14519
  • 794 $0.0952
  • 1,000 $0.0921
  • 2,500 $0.0894
  • 5,000 $0.0870
  • 10,000 $0.0848
$0.0848 / $0.0952 Buy Now
DISTI # 82782410
Verical Contact F Crimp ST Cable Mount 10-12AWG MLX™ Bag RoHS: Compliant Min Qty: 1202 Package Multiple: 1 Americas - 5000
  • 1,202 $0.0520
$0.0520 Buy Now
DISTI # 36664-0002
TTI Pin & Socket Connectors Socket 10-12AWG Bulk RoHS: Compliant pbFree: Pb-Free Min Qty: 84 Package Multiple: 1 Container: Bulk Americas - 8447
In Stock
  • 84 $0.0600
  • 500 $0.0580
  • 1,000 $0.0560
  • 5,000 $0.0520
  • 10,000 $0.0510
  • 25,000 $0.0460
  • 50,000 $0.0460
$0.0460 / $0.0600 Buy Now
DISTI # MOL36664-0002
Interstate Connecting Components MLX FEMALE TERMINAL 10-12 AWG LOOSE CUT 1920
  • 1 $0.0595
  • 3,300 $0.0500
  • 8,000 $0.0485
  • 16,000 $0.0526
  • 28,900 $0.0477
$0.0477 / $0.0595 Buy Now
Chip 1 Exchange INSTOCK 11310
RFQ
Master Electronics Contact SKT Crimp ST Cable Mount 10-12AWG MLX™ Bag RoHS: Compliant 5074 In Stock
  • 1 $0.0800
  • 2,000 $0.0727
  • 7,000 $0.0678
  • 10,000 $0.0644
  • 25,000 $0.0576
  • 50,000 $0.0559
$0.0559 / $0.0800 Buy Now

CAD Models for 36664-0002 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 36664-0002 by Molex

36664-0002
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Assembly Item Name
CONTACT
Cable Entry-Max
0.2 inch
Connector Support Type
CONNECTOR ACCESSORY
Contact Design
STAMPED
Contact Gender
FEMALE
Contact Style
ROUND SOCKET
DIN Conformance
NO
Finish Thickness
20
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Mounting Style
STRAIGHT
Terminal Length
0.217 inch
Terminal Type
CRIMP
Used With
42021, 42022
Wire Size-Max
10 AWG
Wire Size-Min
12 AWG
Want to compare parts?
  1. 36664-0002
    Molex
    Connector Accessory, 0.2in Max Cable Dia, Contact, Brass,
    VS

Related Parts for 36664-0002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36664-0002 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36664-0002 by Molex

Select Manufacturer
Which Manufacturer of 36664-0002 would you like to use for your alert(s)?
  • Please alert me when 36664-0002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36664-0002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36664-0002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36664-0002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36664-0002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36664-0002 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: