Part Details for 36633-0009 by Molex
Overview of 36633-0009 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer | |
A0009-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 36633-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7418
|
Newark | Mini Fit Jr, Vert Header, T&r, 4Ckt |Molex 36633-0009 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Reel | 11775 |
|
$0.8360 / $0.9460 | Buy Now |
DISTI #
538-36633-0009
|
Mouser Electronics | Headers & Wire Housings Mini Fit Jr, Vert Header, T&R, 4ckt RoHS: Compliant | 0 |
|
$0.6960 / $0.7100 | Order Now |
|
Onlinecomponents.com | Mini Fit Jr Vert Header 4 Circuits Matte Tin Plating Nylon T/R RoHS: Compliant |
11775 Partner Stock |
|
$0.8090 / $1.1000 | Buy Now |
DISTI #
366330009-MOL
|
TME | Connector: wire-board | 11775 |
|
Buy Now | |
|
Master Electronics | Mini Fit Jr Vert Header 4 Circuits Matte Tin Plating Nylon T/R RoHS: Compliant |
11775 Partner Stock |
|
$0.8090 / $1.1000 | Buy Now |
DISTI #
10187298
|
TestEquity LLC | Molex 36633-0009 Mini Fit Jr Vert Header T&R 4 Circuit, | 11775 |
|
$0.8800 | Buy Now |
Part Details for 36633-0009
36633-0009 CAD Models
36633-0009 Part Data Attributes
|
36633-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
36633-0009
Molex
Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Beige Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.377 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 36633-0009
This table gives cross-reference parts and alternative options found for 36633-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36633-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50760-C047CLF | Amphenol FCi | Check for Price | Board Connector, 188 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | 36633-0009 vs 50760-C047CLF |
50760-A047CLF | Amphenol Communications Solutions | Check for Price | Board Connector, 188 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | 36633-0009 vs 50760-A047CLF |
44769-042 | Molex | Check for Price | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | 36633-0009 vs 44769-042 |
44764-041 | Molex | Check for Price | Board Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | 36633-0009 vs 44764-041 |
44764-042 | Molex | Check for Price | Board Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | 36633-0009 vs 44764-042 |
50760-A047CLF | Amphenol FCi | Check for Price | Board Connector, 188 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | 36633-0009 vs 50760-A047CLF |
50760-A047DLF | Amphenol FCi | Check for Price | Board Connector, 188 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | 36633-0009 vs 50760-A047DLF |
44764-043 | Molex | Check for Price | Board Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | 36633-0009 vs 44764-043 |
MFB2X02SDP | AUK Contractors Co Ltd | Check for Price | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, White Insulator, Plug | 36633-0009 vs MFB2X02SDP |
50760-C047DLF | Amphenol Communications Solutions | Check for Price | Board Connector, 188 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | 36633-0009 vs 50760-C047DLF |